
This surface mount component has a voltage rating of 3.6V and a current rating of 90mA. It is designed for lead-free applications and has a square shape. The component is available in a tape and reel packaging with a quantity of 1000 pieces. It operates within a temperature range of -30°C to 70°C and has a self-resonant frequency of 2.5kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-0825-S-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 90mA |
| Depth | 4mm |
| Frequency | 2.5kHz |
| Height | 4mm |
| Impedance | 15R |
| Input Current | 90mA |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.5kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0825-S-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
