
Surface mount audio indicator transducer with a 3.6V operating supply voltage and 90mA current rating. Features a 2.5kHz self-resonant frequency and operates within a 2000Hz to 3000Hz range. This electromagnetic transducer has solder pad terminations and a compact 8.5mm x 8.5mm x 4mm square package. It is lead-free and supplied on tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-0825-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 90mA |
| Depth | 4mm |
| Frequency | 2.5kHz |
| Height | 4mm |
| Input Current | 90mA |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.5kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0825-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
