
Surface mount audio magnetic transducer with a 3.6V voltage rating and 15 Ohm impedance. Features a 2.7kHz frequency and self-resonant frequency, operating within a -30°C to 70°C temperature range. Designed for surface mounting with solder termination, this lead-free component is supplied in tape and reel packaging.
Sign in to ask questions about the Projects Unlimited SMT-0827-S-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0827-S-2-R technical specifications.
| Current Rating | 90mA |
| Depth | 4mm |
| Frequency | 2.7kHz |
| Height | 4mm |
| Impedance | 15R |
| Input Current | 87mA |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0827-S-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
