
Surface mount audio transducer operating at 2.7kHz. Features a 3.6V voltage rating and a 100mA operating supply current. Designed for surface mounting with solder termination, this component measures 7.5mm in length and width, with a 2.5mm height. Suitable for a wide temperature range from -40°C to 85°C, it is supplied in tape and reel packaging.
Projects Unlimited SMT-0827-S-9-R technical specifications.
| Frequency | 2.7kHz |
| Height | 2.5mm |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
