This surface mount speaker has a current rating of 100mA and operates within a temperature range of -40°C to 85°C. It is designed for use with an operating supply voltage of 3.6V and has a self resonant frequency of 2.7kHz. The speaker is packaged in tape and reel format and features a lead-free termination. It measures 7.5mm in length and width, with a depth of 2.5mm.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| Depth | 2.5mm |
| Frequency | 2.7kHz |
| Impedance | 15R |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Operating Supply Voltage | 3.6V |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 7.5mm |
| RoHS | Compliant |