
The Projects Unlimited SMT-0827-TW-3V-R is a surface mount transducer with a depth of 8.5mm, height of 5.5mm, and length of 8.5mm. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 70mA. The transducer is available in a package quantity of 600 and is packaged in tape and reel. It is not radiation hardened and has a solder termination.
Sign in to ask questions about the Projects Unlimited SMT-0827-TW-3V-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0827-TW-3V-R technical specifications.
| Depth | 8.5mm |
| Frequency | 2.73kHz |
| Height | 5.5mm |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 70mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SMT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0827-TW-3V-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.