Projects Unlimited SMT-0927-S-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.67kHz |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SMT-09 |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-S-3 to view detailed technical specifications.
No datasheet is available for this part.