This surface mount component has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is rated for 100mA of current and has a voltage rating of 3.6V. The component is lead free and has a self resonant frequency of 2.73kHz. It is packaged in tape and reel and has a square shape with dimensions of 9mm in length and width and 4mm in height and depth.
Sign in to ask questions about the Projects Unlimited SMT-0927-S-4-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-0927-S-4-R technical specifications.
| Current Rating | 100mA |
| Depth | 4mm |
| Frequency | 2.73kHz |
| Height | 4mm |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.73kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Washable | No |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-S-4-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.