
Surface mount audio transducer operating from 3V to 7V with a rated voltage of 5V. Features a 2.73kHz frequency and self-resonant frequency, with a maximum operating temperature of 70°C and a minimum of -30°C. This component has a current rating of 80mA and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited SMT-0927-S-5-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 80mA |
| Frequency | 2.73kHz |
| Height | 4mm |
| Height - Seated (Max) | 0.177inch |
| Input Current | 80mA |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 2.73kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-0927-S-5-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
