The SMT-1028-T-R is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a voltage rating of 3.6V and a current rating of 100mA. The component is lead free and has a self resonant frequency of 2.83kHz. It is available in a square shape with a length and width of 10mm and a height of 3.5mm. The SMT-1028-T-R is packaged in tape and reel quantities of 1000.
Checking distributor stock and pricing after the page loads.
| Current Rating | 100mA |
| Depth | 3.5mm |
| Frequency | 2.83kHz |
| Height | 3.5mm |
| Height - Seated (Max) | 0.157inch |
| Input Current | 100mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 100mA |
| Mount | Surface Mount |
| Operating Supply Current | 100mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.83kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 3.6V |
| Width | 10mm |
| RoHS | Compliant |