
Surface mount audio piezo transducer operating from 1V to 25V, featuring a 4.1kHz bandwidth and self-resonant frequency. This component has a capacitance of 12nF and a current rating of 2.9mA, with an input current of 2mA. Designed for surface mounting with solder termination, it measures 11mm in length, 9mm in width, and 1.65mm in height. Operating temperature range is -40°C to 80°C, and it is RoHS compliant.
Sign in to ask questions about the Projects Unlimited SMT-1141-T-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-1141-T-3-R technical specifications.
| Bandwidth | 4.1kHz |
| Capacitance | 12nF |
| Current Rating | 2.9mA |
| Depth | 1.65mm |
| Frequency | 4.1kHz |
| Height | 1.65mm |
| Input Current | 2mA |
| Length | 11mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.9mA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 2.9mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4.1kHz |
| Series | SMT |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-1141-T-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
