Buzzer Magnetic 3V 12MM SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 2kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3V |
| RoHS | Not Compliant |