
Electromagnetic audio indicator transducer for surface mount applications. Features a 3V operating supply voltage and 35mA operating supply current. Delivers a frequency range of 1800Hz to 2200Hz with a 3Vp-p output, and 2Vp-p when driven at 2Vp-p. Designed with solder pad termination and a round, 12mm diameter, 9mm depth, and 9.3mm height. Operates within a temperature range of -40°C to 85°C and is lead-free and washable.
Sign in to ask questions about the Projects Unlimited SMT-1220-TW-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-1220-TW-R technical specifications.
| Depth | 9mm |
| Diameter | 12mm |
| Frequency | 2kHz |
| Height | 9.3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 35mA |
| Mount | Surface Mount |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | SMT |
| Shape | Round |
| Termination | Solder |
| Voltage Rating | 3V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1220-TW-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
