
Surface mount electromagnetic audio indicator transducer with a 1.5V operating supply voltage and 30mA current rating. Features a 15 Ohm impedance and operates within a frequency range of 1900Hz to 2900Hz, with a self-resonant frequency of 2.4kHz. This lead-free component has dimensions of 12.5mm (length) x 12.5mm (width) x 6.5mm (depth) and a temperature range of -20°C to 85°C. Termination is via solder pads, and it is supplied in rail/tube packaging.
Projects Unlimited SMT-1324-TW-1V-R technical specifications.
| Current Rating | 30mA |
| Depth | 6.5mm |
| Frequency | 2.4kHz |
| Height | 6.5mm |
| Impedance | 15R |
| Input Current | 30mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Self Resonant Frequency | 2.4kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 1.5V |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1324-TW-1V-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
