
Projects Unlimited SMT-1325 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.5mA |
| Diameter | 12.8mm |
| Frequency | 4.1kHz |
| Length | 13mm |
| Mount | Surface Mount |
| Self Resonant Frequency | 4.1kHz |
| Series | SMT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-1325 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.