
Surface mount audio piezo transducer with a 4.1kHz frequency response and a 5V voltage rating. Operating supply current is 5mA, with a temperature range of -40°C to 105°C. Features a compact 2.5mm height and 13mm dimensions, utilizing solder termination. Packaged in tape and reel for efficient assembly.
Projects Unlimited SMT-1341-T-2-R technical specifications.
| Frequency | 4.1kHz |
| Height | 2.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1341-T-2-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
