This surface mount component has a rectangular shape with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum operating supply current of 90mA and a maximum supply voltage of 3V. The component is lead free and has a self resonant frequency of 2.7kHz. It is packaged in tape and reel quantities of 1000 and has a depth of 3.3mm, height of 3mm, length of 14mm, and width of 11mm.
Sign in to ask questions about the Projects Unlimited SMT-1427-S-3-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-1427-S-3-R technical specifications.
| Current Rating | 90mA |
| Depth | 3.3mm |
| Frequency | 2.7kHz |
| Height | 3mm |
| Input Current | 90mA |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 90mA |
| Mount | Surface Mount |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Shape | Rectangular |
| Termination | Solder |
| Voltage Rating | 3V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-1427-S-3-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.