This dynamic speaker features a 16mm diameter and 2.4mm height, with a current rating of 3mA. It is designed for surface mount applications and has a self resonant frequency of 4kHz. The speaker is suitable for use in audio components and is available from Projects Unlimited as part of their SMT series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Rating | 3mA |
| Diameter | 16mm |
| Frequency | 4kHz |
| Height | 2.4mm |
| Input Current | 3mA |
| Length | 16mm |
| Mount | Surface Mount |
| Self Resonant Frequency | 4kHz |
| Series | SMT |
| Termination | Solder |
| RoHS | Compliant |