
Surface mount audio piezo transducer with a 4kHz frequency and self-resonant frequency. Features a 16mm square shape, 2.5mm height, and operates from 1V to 25V with a typical 5V rating and 3mA operating current. Designed for solder termination and tape and reel packaging, this component offers a wide operating temperature range of -40°C to 120°C and is RoHS compliant.
Sign in to ask questions about the Projects Unlimited SMT-1640-S-2-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-1640-S-2-R technical specifications.
| Frequency | 4kHz |
| Height | 2.5mm |
| Length | 16mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Width | 16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-1640-S-2-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
