Surface mount dynamic transducer with a 4kHz bandwidth and 4kHz self-resonant frequency. Features a 16mm square Liquid Crystal Polymer package, 2.5mm depth, and 2.5mm height, designed for surface mounting with solder termination. Operates with a 5V supply voltage and a 3mA current rating, with a maximum operating temperature of 120°C and a minimum of -40°C. This lead-free component is packaged on tape and reel and weighs 1g.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 4kHz |
| Package/Case | SMD/SMT |
| Current Rating | 3mA |
| Depth | 2.5mm |
| Frequency | 4kHz |
| Height | 2.5mm |
| Input Current | 3mA |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Liquid Crystal Polymer |
| Max Current Rating | 3mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 25V |
| Min Supply Voltage (DC) | 1V |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4kHz |
| Series | SMT |
| Shape | Square |
| Termination | Solder |
| Voltage Rating | 5V |
| Washable | No |
| Weight | 1g |
| Width | 16mm |
| RoHS | Not Compliant |