
This surface mount transducer has a diameter of 22mm and a height of 5.6mm. It operates within a temperature range of -30°C to 85°C and requires a supply voltage of 10V at a maximum current of 8mA. The transducer is packaged in a tray and is available in a single unit. It is designed for surface mount and is solder terminated.
Sign in to ask questions about the Projects Unlimited SMT-2225-T-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Projects Unlimited SMT-2225-T-R technical specifications.
| Diameter | 22mm |
| Frequency | 2.5kHz |
| Height | 5.6mm |
| Length | 22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 8mA |
| Mount | Surface Mount |
| Operating Supply Current | 8mA |
| Operating Supply Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 10V |
| Washable | No |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited SMT-2225-T-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
