Projects Unlimited SMT-4203D technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 120mA |
| Height | 2mm |
| Input Current | 120mA |
| Length | 7.5mm |
| Mount | Surface Mount |
| Self Resonant Frequency | 2.7kHz |
| Series | SMT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-4203D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
