SMD Alerts EM 90dB 2630H 3.6Vpp
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 2.63kHz |
| Length | 8.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Self Resonant Frequency | 2.63kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |