Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
PROJECTS UNLIMITED
SMT-831-2
Datasheet
Projects Unlimited
SMT-831-2
Unknown
Buzzer Magnetic 1.5V 2.7KHZ SMD
Electromechanical
Audio Components
Electromechanical
Audio Components
Speakers
Dynamic & Piezo
Buzzer Magnetic 1.5V 2.7KHZ SMD
Frequency
2.7kHz
Package
SMD/SMT
Voltage Rating
1.5V
Mounting
Surface Mount
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Package/Case
SMD/SMT
Frequency
2.7kHz
Mount
Surface Mount
Series
SMT
Termination
Solder
Voltage Rating
1.5V
Compliance
RoHS
Not Compliant
Browse
Manufacturers
API
BOM
Account