
This surface mount dynamic speaker features a 9mm diameter and 9.8mm length, with a self resonant frequency of 2.73kHz. It is designed for use with an operating supply voltage of 6V and has a DC rated voltage of 3V. The speaker is packaged in quantities of 1000 on tape and reel for easy surface mount assembly.
Projects Unlimited SMT-916 technical specifications.
| Package/Case | SMD/SMT |
| Diameter | 9mm |
| Frequency | 2.73kHz |
| Length | 9.8mm |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.73kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-916 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
