Projects Unlimited SMT-9303A technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 2.1kHz |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-9303A to view detailed technical specifications.
No datasheet is available for this part.