The SMT-9303CP is a surface mount speaker with a maximum operating temperature of 60°C and a minimum operating temperature of -20°C. It has a voltage rating of 3.6V and an operating supply voltage of 6V. The speaker has a self resonant frequency of 2.5kHz and a length of 8.5mm. It is designed for use in surface mount applications and is terminated with solder. The SMT-9303CP is suitable for use in audio applications within its specified temperature range.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 2.5kHz |
| Length | 8.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Self Resonant Frequency | 2.5kHz |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |