Projects Unlimited SMT-9403CT technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Series | SMT |
| Termination | Solder |
| Voltage Rating | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Projects Unlimited SMT-9403CT to view detailed technical specifications.
No datasheet is available for this part.