
This omnidirectional electret condenser microphone has a maximum supply voltage of 10V and an operating supply voltage of 2V. It consumes an operating supply current of 500uA and has an impedance of 2.2kR. The microphone is mounted using solder pads and is available in bulk packaging with 100 units per package.
Projects Unlimited TOM-1545L-R technical specifications.
| Depth | 1.5mm |
| Diameter | 4mm |
| Direction | Omnidirectional |
| Height | 1.5mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOM-1545L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
