
Analog MEMS microphone with omnidirectional pickup pattern. Features a 2.2kΩ impedance and -45dB sensitivity. Operates with a nominal supply voltage of 2V DC, drawing 500µA. This circular, round component measures 4mm in diameter and 1.5mm in depth, designed for PCB mounting via PC pins.
Projects Unlimited TOM-1545P-R technical specifications.
| Current Rating | 500uA |
| Depth | 1.5mm |
| Diameter | 4mm |
| Direction | Omnidirectional |
| Height | 1.5mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Supply Voltage (DC) | 10V |
| Max Supply Voltage | 2V |
| Mount | PCB |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | TOM |
| Shape | Circular, Round |
| Termination | PC Pins |
| Voltage Rating | 2V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOM-1545P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
