
MIC COND ANALOG OMNI -45DB 4MM D
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Projects Unlimited TOM-1545S-C33-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 1.5mm |
| Diameter | 4mm |
| Direction | Omnidirectional |
| Height | 1.5mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOM-1545S-C33-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
