
This MEMS electret condenser microphone features an omnidirectional polar pattern and operates at a nominal supply voltage of 2V with an operating supply current of 500uA. The device is mounted via solder pad and has a maximum supply voltage of 10V. It is available in bulk packaging with a package quantity of 100.
Projects Unlimited TOM-3046L-R technical specifications.
| Depth | 3mm |
| Diameter | 4.5mm |
| Direction | Omnidirectional |
| Height | 3mm |
| Impedance | 2.2kR |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Supply Voltage (DC) | 10V |
| Mount | Solder Pad |
| Nominal Supply Voltage (DC) | 2V |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 2V |
| Output Type | Analog |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | TOM |
| Shape | Circular, Round |
| Termination | Solder |
| Voltage Rating | 2V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Projects Unlimited TOM-3046L-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
