Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3, TO-220, 3 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Promax-Johnton Electronic PJ1082CZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 10 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | 0 |
| Dropout Voltage1-Max | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Promax-Johnton Electronic PJ1082CZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.