
The V55C2256164VBLB10EPC is a 256M Mobile SDRAM with a 16Mx16 organization and 16-bit data bus width. It features 4 internal banks with 4M words per bank and a maximum access time of 22ns. The device operates at a maximum clock rate of 100MHz and has a maximum operating current of 70mA. It is available in a BGA package with a plastic ball grid array and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Promos Technologies V55C2256164VBLB10EPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | No |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Promos Technologies V55C2256164VBLB10EPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.