This 16Mx16 Mobile SDRAM features a 256M density and a 16-bit data bus. It operates at a maximum clock rate of 143 and has four internal banks with 4M words per bank. The maximum access time is 19.6ns, 19.5ns, or 5.4ns, depending on the specific timing. The device requires a typical operating supply voltage of 2.5V and can handle a maximum operating current of 110mA. It is designed for surface mount applications and is suitable for use in temperatures ranging from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 19|6|5.4ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 110mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | No |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |