
256M bit Mobile SDRAM integrated circuit, organized as 16Mx16, features a 16-bit data bus and a 15-bit address bus. This surface-mount component operates at a maximum clock rate of 100 MHz with 4 internal banks. Housed in a 54-pin TSOP-II package with gull-wing leads, it requires a typical operating supply voltage of 2.5V. The plastic package measures 22.38mm in length and 10.16mm in width, suitable for lead-frame SMT mounting. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Promos Technologies V55C2256164VBLE10E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Promos Technologies V55C2256164VBLE10E technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.38 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Promos Technologies V55C2256164VBLE10E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.