
256Mbit Mobile SDRAM chip, organized as 16Mx16, features a 16-bit data bus and 15-bit address bus. Operating at a maximum clock rate of 100 MHz, this DRAM component offers 4 internal banks with 4M words per bank. Housed in a 54-pin TSOP-II package with gull-wing leads for surface mounting, it operates from a 2.3V to 2.9V supply, with a typical voltage of 2.5V. The plastic package measures 22.38mm x 10.16mm x 1mm, suitable for a wide temperature range of -40°C to 85°C.
Sign in to ask questions about the Promos Technologies V55C2256164VBLE10IPC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Promos Technologies V55C2256164VBLE10IPC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.38 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Promos Technologies V55C2256164VBLE10IPC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.