
256M bit Mobile SDRAM chip, organized as 16Mx16, features a 16-bit data bus and operates at a maximum clock rate of 143 MHz. This DRAM component offers 4 internal banks, each with 4M words, and boasts a maximum access time of 5.4 ns. Housed in a 54-pin TSOP-II package with gull-wing leads, it supports surface mounting and operates from a 2.3V to 2.9V supply range, with a typical voltage of 2.5V. The plastic package measures 22.38mm in length and 10.16mm in width, suitable for a 0°C to 70°C operating temperature range.
Promos Technologies V55C2256164VBLE7PC technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP-II |
| Package Description | Thin Small Outline Package (Type II) |
| Lead Shape | Gull-wing |
| Pin Count | 54 |
| PCB | 54 |
| Package Length (mm) | 22.38 |
| Package Width (mm) | 10.16 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 143MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 19|6|5.4ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 110mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Promos Technologies V55C2256164VBLE7PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.