
256Mbit Mobile SDRAM chip featuring a 16Mx16 organization and 16-bit data bus width. Operates at a maximum clock rate of 100 MHz with 4 internal banks, each containing 4M words. This surface-mount component utilizes a 60-pin Fine Pitch Ball Grid Array (FBGA) package. Power requirements include a typical operating supply voltage of 2.5V, with a range of 2.3V to 2.9V. Operating temperature spans from -40°C to 125°C.
Promos Technologies V55C2256164VBLF10E technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 60 |
| PCB | 60 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Promos Technologies V55C2256164VBLF10E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.