
This is a fully tested unpackaged integrated circuit chip with a density of 256M and a 16Mx16 organization. It features a 16-bit data bus width and supports up to 4 banks with 4M words per bank. The maximum clock rate is 100 and the maximum access time is 22ns. The device operates within a temperature range of -40°C to 85°C and requires a supply voltage between 2.3V and 2.9V, with a typical operating voltage of 2.5V. The maximum operating current is 70mA.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | No |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |