
This unpackaged, fully tested integrated circuit chip is a 256M mobile SDRAM with a 16Mx16 organization and 16-bit data bus width. It features four internal banks with 4M words per bank and a maximum access time of 22, 8, or 7 nanoseconds. The device operates at a maximum clock rate of 100 MHz and has a maximum operating current of 70 mA. The typical operating supply voltage is 2.5V, with a maximum and minimum operating supply voltage of 2.9V and 2.3V, respectively. The device is rated for operation over a temperature range of 0 to 70C.
Checking distributor stock and pricing after the page loads.
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |