
The V55C2256164VBUZ10I is a 256Mbit mobile SDRAM integrated circuit chip, packaged as a die. It features 16Mx16 organization and a 16-bit data bus width. The device operates at a maximum clock rate of 100 and has four internal banks with 4M words per bank. The maximum access time is 22ns, 8ns, or 7ns, depending on the specific operating conditions. The device can handle a maximum operating current of 70mA and operates within a temperature range of -40°C to 85°C. It requires a typical supply voltage of 2.5V, with a maximum and minimum operating supply voltage of 2.9V and 2.3V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Promos Technologies V55C2256164VBUZ10I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | Die |
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Density | 256Mbit |
| Type | Mobile SDRAM |
| Organization | 16Mx16 |
| Data Bus Width | 16bit |
| Maximum Clock Rate | 100MHz |
| Number of Internal Banks | 4 |
| Number of Words per Bank | 4M |
| Maximum Access Time | 22|8|7ns |
| Density in Bits | 268435456bit |
| Address Bus Width | 15bit |
| Maximum Operating Current | 70mA |
| Typical Operating Supply Voltage | 2.5V |
| Max Operating Supply Voltage | 2.9V |
| Min Operating Supply Voltage | 2.3V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| EU RoHS | No |
| HTS Code | 8542320024 |
| Schedule B | 8542320015 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Promos Technologies V55C2256164VBUZ10I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.