This 0402 ceramic chip capacitor from Prosperity Dielectrics has a capacitance of 0.047uF and a voltage rating of 10VDC with a tolerance of -20% to 80%. It operates within a temperature range of -25C to 85C and is suitable for surface mount applications. The capacitor is constructed with a flat construction and a ceramic chip case style. It is also suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
Prosperity Dielectrics FN15F473Z100BNG technical specifications.
| Capacitance | 0.047uF |
| Voltage | 10VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.