The FS03B105M160TLG is a 1uF ceramic chip capacitor with a rated voltage of 16VDC and a tolerance of 20%. It features a X5R dielectric and a standard technology. The capacitor is constructed in a flat, ceramic chip case style and measures 0.3mm in height. It is designed for surface mount applications and operates within a temperature range of -55°C to 85°C.
Checking distributor stock and pricing after the page loads.
Prosperity Dielectrics FS03B105M160TLG technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X5R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |