The MA0603CG-100J-500PR is a 10pF ceramic chip capacitor from Prosperity Dielectrics with a 50VDC working voltage and 5% capacitance tolerance. It features a C0G dielectric and is designed for surface mount applications. The capacitor operates over a temperature range of -55°C to 125°C and has a maximum height of 0.95mm. It is suitable for microwave applications and is constructed with a flat, ceramic chip case style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 10pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |