The MA0603CG-330J-500PR is a 33pF ceramic chip capacitor from Prosperity Dielectrics. It has a voltage rating of 50VDC and a tolerance of 5%. The capacitor is constructed with a C0G dielectric and has a package type of 0603. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is suitable for microwave applications and has a height of 0.95mm (max).
Checking distributor stock and pricing after the page loads.
| Capacitance | 33pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.95(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |