The MA0603XR-224K-160PRG is a ceramic capacitor with a capacitance of 0.22uF and a DC rated voltage of 16V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type, measuring 0.8mm in width and 1.6mm in length. It is a general-purpose ceramic capacitor from Prosperity Dielectrics.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.8 |
| Length | 1.6 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | MA(GENERAL PURPOSE) |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |