The Protek 15KP22C-LF is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage rating of 22V and a minimum breakdown voltage of 24.4V. It can handle a maximum non-repetitive peak reverse power dissipation of 15kW and a maximum clamping voltage of 41.1V. The diode is constructed with silicon material and has a maximum power dissipation of 1W. It is available in a 1-pin R-PSIP-T2 package type.
Protek 15KP22C-LF technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Breakdown Voltage-Min | 24.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 41.1 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KP22C-LF to view detailed technical specifications.
No datasheet is available for this part.