The Protek 15KP58CA is a single-element, bidirectional transient voltage suppressor diode with a maximum reverse voltage of 58 volts and a maximum non-repetitive peak reverse power dissipation of 15000 watts. It has a maximum clamping voltage of 94 volts and a maximum power dissipation of 1 watt. The diode is constructed with silicon material and is packaged in a 1-pin R-PSIP-T2 package. The 15KP58CA operates over a temperature range of -40 to 125 degrees Celsius.
Protek 15KP58CA technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Breakdown Voltage-Min | 64.4 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 94 |
| Power Dissipation-Max | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.