The Protek 15KPA200 is a unidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 200V and a maximum non-repetitive peak reverse power dissipation of 15000W. It operates over a temperature range of -55°C to 150°C and is available in a 2-pin axial package. This device is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Protek 15KPA200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Protek 15KPA200 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 222 |
| Non-rep Peak Rev Power Dis-Max | 15000 |
| Clamping Voltage-Max | 356 |
| Power Dissipation-Max | 8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek 15KPA200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.